
* Images are for reference only
LT3093IMSE#PBF
Extended
- Manufacturer
- Analog Devices
- MFR.Part #
- LT3093IMSE#PBF
- JLCPCB Part #
- C670490
- Package
- MSOP-12-EP
- Description
- -40℃~+125℃@(Tj) 0.8uVrms 0V~19.5V 1 190mV@(200mA) 2.35mA 200mA 20V 73dB@(1MHz) Adjustable Negative Under Voltage Lockout、PG Pin、Over Current Protection、Over Temperature Protection、Enable、Short Circuit Protection MSOP-12-EP Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 60
Minimum: 1
Full Reel: 37
$0.01
Add To List
Available Order Qty: 58
In-stock Item Pricing
Qty Unit Price
1+
$7.9354
10+
$6.8887
30+
$6.2498
100+
$5.7152
Related Products
Welcome back, may I help you?