
* Images are for reference only
LT3090HMSE#PBF
Extended
- Manufacturer
- Analog Devices
- MFR.Part #
- LT3090HMSE#PBF
- JLCPCB Part #
- C670435
- Package
- MSOP-12-EP
- Description
- -40℃~+150℃@(Tj) 0V~32V 1 36V 600mA 85dB@(120Hz) Adjustable Negative Under Voltage Lockout、Over Current Protection、Over Temperature Protection、Short Circuit Protection MSOP-12-EP Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 37
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$5.5913
200+
$2.1640
500+
$2.0883
1000+
$2.0512
Related Products
Welcome back, may I help you?