
* Images are for reference only
LT3086ER#PBF
Extended
- Manufacturer
- Analog Devices
- MFR.Part #
- LT3086ER#PBF
- JLCPCB Part #
- C670381
- Package
- DDPAK-7
- Description
- -40℃~+125℃ 1 2.1A 400mV~32V 40V 540mV@(2.1A) 80dB@(120Hz) Adjustable Positive Under Voltage Lockout、Over Current Protection、Over Temperature Protection、Enable DDPAK-7 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 50
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$11.1764
10+
$9.6114
30+
$8.6585
100+
$7.8590
Related Products
Welcome back, may I help you?