
* Images are for reference only
LT3082EST#TRPBF
Extended
- Manufacturer
- Analog Devices
- MFR.Part #
- LT3082EST#TRPBF
- JLCPCB Part #
- C670339
- Package
- SOT-223-4
- Description
- -40℃~+125℃ 0V~38.5V 1 1.22V@(10mA) 200mA 33uVrms 40V 500uA 90dB@(120Hz) Adjustable Over Current Protection、Over Temperature Protection、Short Circuit Protection Positive SOT-223-4 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 1
Minimum: 1
Full Reel: 2000
$0.01
Add To List
Available Order Qty: 1
In-stock Item Pricing
Qty Unit Price
1+
$5.8926
10+
$5.0531
30+
$4.5536
100+
$4.0477
500+
$3.8140
1000+
$3.7093
Related Products
Welcome back, may I help you?