
* Images are for reference only
LT3080EMS8E-1#PBF
Extended
- Manufacturer
- Analog Devices
- MFR.Part #
- LT3080EMS8E-1#PBF
- JLCPCB Part #
- C670296
- Package
- MSOP-8-EP
- Description
- -40℃~+125℃ 0V~36V 1 1.1A 1.6V@(1.1A) 36V 40uVrms 500uA 75dB@(120Hz) Adjustable Over Current Protection、Over Temperature Protection、Enable、Short Circuit Protection Positive MSOP-8-EP Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 6
Minimum: 1
Full Reel: 50
$0.01
Add To List
Available Order Qty: 6
In-stock Item Pricing
Qty Unit Price
1+
$7.1784
10+
$6.1375
30+
$5.5043
100+
$4.9725
Related Products
Welcome back, may I help you?