
* Images are for reference only
LT3080EMS8E#TRPBF
Extended
- Manufacturer
- Analog Devices
- MFR.Part #
- LT3080EMS8E#TRPBF
- JLCPCB Part #
- C116016
- Package
- MSOP-8-EP
- Description
- -40℃~+125℃@(Tj) 0V~36V 1 1.1A 350mV@(1.1A) 36V 40uVrms 75dB@(10kHz) Adjustable Over Current Protection Positive MSOP-8-EP Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 3
Minimum: 1
Full Reel: 2500
$0.01
Add To List
Available Order Qty: 3
In-stock Item Pricing
Qty Unit Price
1+
$5.1649
10+
$5.0445
30+
$4.9161
100+
$4.8358
Related Products
Welcome back, may I help you?