
* Images are for reference only
LT3071EUFD#TRPBF
Extended
- Manufacturer
- Analog Devices
- MFR.Part #
- LT3071EUFD#TRPBF
- JLCPCB Part #
- C670286
- Package
- QFN-28-EP(4x5)
- Description
- -40℃~+125℃ 1 150mV@(5A) 25uVrms 3V 5A 66dB@(120Hz) 800mV Adjustable Positive Under Voltage Lockout、Over Current Protection、Over Temperature Protection、Over Voltage Protection、Enable QFN-28-EP(4x5) Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 2500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$7.8702
10+
$6.6982
30+
$5.9837
100+
$5.3849
Related Products
Welcome back, may I help you?