
* Images are for reference only
LT3070MPUFD#PBF
Extended
- Manufacturer
- Analog Devices
- MFR.Part #
- LT3070MPUFD#PBF
- JLCPCB Part #
- C670281
- Package
- QFN-28-EP(4x5)
- Description
- -55℃~+125℃@(Tj) 1 1.1mA 25uVrms 30dB@(1MHz) 3V 5A 800mV~1.8V 85mV Adjustable Positive Under Voltage Lockout、Over Current Protection、Over Temperature Protection、Over Voltage Protection、Enable QFN-28-EP(4x5) Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 3
Minimum: 1
Full Reel: 73
$0.01
Add To List
Available Order Qty: 3
In-stock Item Pricing
Qty Unit Price
1+
$9.8000
10+
$9.4853
Related Products
Welcome back, may I help you?