
* Images are for reference only
LT3065EMSE-3.3#PBF
Extended
- Manufacturer
- Analog Devices
- MFR.Part #
- LT3065EMSE-3.3#PBF
- JLCPCB Part #
- C670166
- Package
- MSOP-12-EP
- Description
- -40℃~+125℃@(Tj) 1 25uVrms 3.3V 300mV@(500mA) 45V 500mA 55uA 71dB@(120Hz) Fixed PG Pin、Over Current Protection、Over Temperature Protection、Soft Start、Enable Positive MSOP-12-EP Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 23
Minimum: 1
Full Reel: 37
$0.01
Add To List
Available Order Qty: 23
In-stock Item Pricing
Qty Unit Price
1+
$7.4030
10+
$7.2360
30+
$7.1252
100+
$7.0160
Related Products
Welcome back, may I help you?