
* Images are for reference only
LT3065EMSE#TRPBF
Extended
- Manufacturer
- Analog Devices
- MFR.Part #
- LT3065EMSE#TRPBF
- JLCPCB Part #
- C670157
- Package
- MSOP-12-EP
- Description
- -40℃~+125℃ 1 25uVrms 300mV 45V 500mA 5V 70dB@(120Hz) Fixed Over Current Protection、Over Temperature Protection、Short Circuit Protection Positive MSOP-12-EP Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 13
Minimum: 1
Full Reel: 2500
$0.01
Add To List
Available Order Qty: 13
In-stock Item Pricing
Qty Unit Price
1+
$6.2342
10+
$5.4350
30+
$4.9468
100+
$4.5391
Related Products
Welcome back, may I help you?