
* Images are for reference only
LT3063EMS8E-3.3#PBF
Extended
- Manufacturer
- Analog Devices
- MFR.Part #
- LT3063EMS8E-3.3#PBF
- JLCPCB Part #
- C670119
- Package
- MSOP-8-EP
- Description
- -40℃~+125℃@(Tj) 1 200mA 3.3V 30uVrms 45V 73dB@(120Hz) Fixed Over Current Protection、Over Temperature Protection Positive MSOP-8-EP Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 10
Minimum: 1
Full Reel: 50
$0.01
Add To List
Available Order Qty: 10
In-stock Item Pricing
Qty Unit Price
1+
$6.6046
10+
$6.4488
30+
$6.3445
100+
$6.2401
Welcome back, may I help you?