
* Images are for reference only
LT3063EMS8E#PBF
Extended
- Manufacturer
- Analog Devices
- MFR.Part #
- LT3063EMS8E#PBF
- JLCPCB Part #
- C670117
- Package
- MSOP-8-EP
- Description
- -40℃~+125℃@(Tj) 1 200mA 300mV 30uVrms 45V 45uA 600mV~19V 70dB@(120Hz) Adjustable Over Current Protection、Over Temperature Protection Positive MSOP-8-EP Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 23
Minimum: 1
Full Reel: 50
$0.01
Add To List
Available Order Qty: 23
In-stock Item Pricing
Qty Unit Price
1+
$6.8231
10+
$5.8792
30+
$5.3042
100+
$4.8226
Related Products
Welcome back, may I help you?