
* Images are for reference only
LT3060ITS8-3.3#PBF
Extended
- Manufacturer
- Analog Devices
- MFR.Part #
- LT3060ITS8-3.3#PBF
- JLCPCB Part #
- C7456408
- Package
- TSOT-23-8
- Description
- -40℃~+125℃@(Tj) 1 100mA 3.3V 300mV@(100mA) 30uVrms 40uA 45V 60dB@(120Hz) Fixed Positive TSOT-23-8 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 4
Full Reel: 2500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.8150
200+
$1.1231
500+
$1.0861
1000+
$1.0683
Welcome back, may I help you?