
* Images are for reference only
LT3042MPDD#TRPBF
Extended
- Manufacturer
- Analog Devices
- MFR.Part #
- LT3042MPDD#TRPBF
- JLCPCB Part #
- C666571
- Package
- DFN-10-EP(3x3)
- Description
- -55℃~+150℃@(Tj) 0.8uVrms 0V~15V 1 200mA 20V 2mA 350mV 79dB@(1MHz) Adjustable Over Temperature Protection、Reverse connection protection Positive DFN-10-EP(3x3) Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 7
Minimum: 1
Full Reel: 2500
$0.01
Add To List
Available Order Qty: 7
In-stock Item Pricing
Qty Unit Price
1+
$7.0067
10+
$6.0258
30+
$5.4282
100+
$4.9257
Related Products
Welcome back, may I help you?