
* Images are for reference only
LT3040IDD#PBF
Extended
- Manufacturer
- Analog Devices
- MFR.Part #
- LT3040IDD#PBF
- JLCPCB Part #
- C3746715
- Package
- DFN-10(3x3)
- Description
- -40℃~+125℃@(Tj) 0V~15V 1 1.2uVrms 2.5mA 200mA 20V 350mV@(200mA) 73dB@(1MHz) Adjustable Over Current Protection、Over Temperature Protection、Reverse connection protection Positive DFN-10(3x3) Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 121
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$7.1750
10+
$6.9914
30+
$6.8690
100+
$6.7482
Related Products
Welcome back, may I help you?