
* Images are for reference only
LT3033IUDC#PBF
Extended
- Manufacturer
- Analog Devices
- MFR.Part #
- LT3033IUDC#PBF
- JLCPCB Part #
- C666552
- Package
- QFN-20(3x4)
- Description
- -40℃~+125℃@(Tj) 1 1.9mA 10V 200mV~9.7V 3A 52dB@(1MHz) 60uVrms 95mV@(3A) Adjustable Over Current Protection、Over Temperature Protection、Enable Positive QFN-20(3x4) Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 262
Minimum: 1
Full Reel: 91
$0.01
Add To List
Available Order Qty: 262
In-stock Item Pricing
Qty Unit Price
1+
$10.7340
10+
$8.7093
30+
$7.9619
91+
$7.3353
Related Products
Welcome back, may I help you?