
* Images are for reference only
LT3032IDE-5#PBF
Extended
- Manufacturer
- Analog Devices
- MFR.Part #
- LT3032IDE-5#PBF
- JLCPCB Part #
- C580008
- Package
- DFN-14-EP(3x4)
- Description
- -40℃~+125℃@(Tj) 150mA 2 20V 20uVrms 270mV@(150mA) 30uA 50dB@(120Hz) 5V Fixed Over Current Protection、Over Temperature Protection Positive and Negative DFN-14-EP(3x4) Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 91
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$13.4368
10+
$12.8345
30+
$11.7908
100+
$10.8809
Related Products
Welcome back, may I help you?