This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

LT3032IDE-3.3#PBF

Extended
Manufacturer
Analog Devices
MFR.Part #
LT3032IDE-3.3#PBF
JLCPCB Part #
C666537
Package
DFN-14-EP(3x4)
Description
-40℃~+125℃ 1 150mA 20V 270mV@(150mA) 3.3V 30uA 68dB@(120Hz) Fixed Over Current Protection、Over Temperature Protection Positive DFN-14-EP(3x4) Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 91

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $12.8648
10+ $12.2644
30+ $11.2240
100+ $10.3169

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons