
* Images are for reference only
LT3032EDE-5#PBF
Extended
- Manufacturer
- Analog Devices
- MFR.Part #
- LT3032EDE-5#PBF
- JLCPCB Part #
- C580007
- Package
- DFN-14-EP(3x4)
- Description
- -40℃~+125℃@(Tj) 150mA 2 20V 300mV@(150mA) 30uA 30uVrms、20uVrms 54dB@(120Hz)、68dB@(120Hz) 5V Fixed Over Current Protection、Over Temperature Protection Positive and Negative DFN-14-EP(3x4) Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 2
Minimum: 2
Full Reel: 91
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$8.6851
10+
$7.5335
30+
$6.8312
100+
$6.2416
Related Products
Welcome back, may I help you?