
* Images are for reference only
LT3030HUFD#PBF
Extended
- Manufacturer
- Analog Devices
- MFR.Part #
- LT3030HUFD#PBF
- JLCPCB Part #
- C666516
- Package
- QFN-28-EP(4x5)
- Description
- -40℃~+150℃ 1.22V~19.5V 2 20V 250mA、750mA 480mV@(250mA)、480mV@(750mA) Adjustable Positive Under Voltage Lockout、Over Current Protection、Over Temperature Protection QFN-28-EP(4x5) Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 73
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$7.5181
200+
$2.9103
500+
$2.8072
1000+
$2.7573
Related Products
Welcome back, may I help you?