
* Images are for reference only
LT3029EMSE#TRPBF
Extended
- Manufacturer
- Analog Devices
- MFR.Part #
- LT3029EMSE#TRPBF
- JLCPCB Part #
- C666502
- Package
- MSOP-16-EP
- Description
- -40℃~+125℃ 1.215V~19.5V 2 20V 20uVrms 460mV@(500mA)、460mV@(500mA) 500mA 55uA 67dB@(120Hz) Adjustable Over Current Protection、Over Temperature Protection Positive MSOP-16-EP Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 37
Minimum: 1
Full Reel: 2500
$0.01
Add To List
Available Order Qty: 37
In-stock Item Pricing
Qty Unit Price
1+
$8.8880
10+
$7.6296
30+
$6.8626
100+
$6.2197
Related Products
Welcome back, may I help you?