
* Images are for reference only
LT3022IDHC#PBF
Extended
- Manufacturer
- Analog Devices
- MFR.Part #
- LT3022IDHC#PBF
- JLCPCB Part #
- C666459
- Package
- DFN-16-EP(3x5)
- Description
- -40℃~+125℃@(Tj) 1 10V 1A 200mV~9.5V 70dB@(120Hz) Adjustable Over Current Protection、Over Temperature Protection、Enable Positive and Negative DFN-16-EP(3x5) Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 73
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$10.3452
10+
$10.0107
Related Products
Welcome back, may I help you?