This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

LT3022EDHC#TRPBF

Extended
Manufacturer
Analog Devices
MFR.Part #
LT3022EDHC#TRPBF
JLCPCB Part #
C3749455
Package
DFN-16(3x5)
Description
-40℃~+125℃@(Tj) 1 10V 145mV@(1A) 165uVrms 1A 200mV~9.5V 400uA 70dB@(120Hz) Adjustable Over Current Protection、Over Temperature Protection、Reverse connection protection Positive DFN-16(3x5) Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 2

Full Reel: 2500

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $5.5358
200+ $2.1418
500+ $2.0679
1000+ $2.0294
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons