
* Images are for reference only
LT3021EDH#PBF
Extended
- Manufacturer
- Analog Devices
- MFR.Part #
- LT3021EDH#PBF
- JLCPCB Part #
- C579998
- Package
- DFN-16(5x5)
- Description
- -40℃~+125℃@(Tj) 1 10V 110uA 190mV@(500mA) 200mV~9.5V 500mA 6.2uVrms 70dB@(120Hz) Adjustable Over Current Protection、Reverse connection protection、Thermal Shutdown Positive DFN-16(5x5) Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 10
Minimum: 1
Full Reel: 73
$0.01
Add To List
Available Order Qty: 10
In-stock Item Pricing
Qty Unit Price
1+
$12.2933
10+
$10.4638
30+
$9.3476
100+
$8.4119
Related Products
Welcome back, may I help you?