
* Images are for reference only
LT3020EMS8#PBF
Extended
- Manufacturer
- Analog Devices
- MFR.Part #
- LT3020EMS8#PBF
- JLCPCB Part #
- C666411
- Package
- MSOP-8
- Description
- -40℃~+125℃ 1 100mA 10V 200mV~9.5V 245uVrms 285mV@(100mA) 64dB@(120Hz) Adjustable Over Current Protection、Over Temperature Protection Positive MSOP-8 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 50
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$6.8336
10+
$6.6757
30+
$5.9135
100+
$5.8072
Related Products
Welcome back, may I help you?