
* Images are for reference only
LT3015EMSE-5#PBF
Extended
- Manufacturer
- Analog Devices
- MFR.Part #
- LT3015EMSE-5#PBF
- JLCPCB Part #
- C666304
- Package
- MSOP-12-EP-0.65mm
- Description
- -40℃~+125℃@(Tj) 1 1.5A 30V 58dB@(120Hz) 5V Fixed Negative MSOP-12-EP-0.65mm Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 37
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$12.6282
10+
$10.0108
30+
$8.9300
100+
$8.0247
Related Products
Welcome back, may I help you?