
* Images are for reference only
LT3011EDD#PBF
Extended
- Manufacturer
- Analog Devices
- MFR.Part #
- LT3011EDD#PBF
- JLCPCB Part #
- C666216
- Package
- DFN-10-EP(3x3)
- Description
- -40℃~+125℃@(Tj) 1 1.24V~60V 100uVrms 300mV 46uA 50mA 80V 85dB@(120Hz) Adjustable Over Current Protection、Over Temperature Protection Positive DFN-10-EP(3x3) Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 25
Minimum: 1
Full Reel: 121
$0.01
Add To List
Available Order Qty: 25
In-stock Item Pricing
Qty Unit Price
1+
$4.9750
10+
$4.8575
30+
$4.7801
100+
$4.7028
Related Products
Welcome back, may I help you?