
* Images are for reference only
LT3008IDC-1.5#TRMPBF
Extended
- Manufacturer
- Analog Devices
- MFR.Part #
- LT3008IDC-1.5#TRMPBF
- JLCPCB Part #
- C666130
- Package
- DFN-6-EP(2x2)
- Description
- -40℃~+125℃ 1 1.5V 20mA 45V 500mV@(20mA) 65dB@(120Hz) Fixed Over Current Protection、Over Temperature Protection、Reverse connection protection Positive DFN-6-EP(2x2) Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 4
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.9246
200+
$1.1328
500+
$1.0925
1000+
$1.0732
Related Products
Welcome back, may I help you?