
* Images are for reference only
LT1965IMS8E#TRPBF
Extended
- Manufacturer
- Analog Devices
- MFR.Part #
- LT1965IMS8E#TRPBF
- JLCPCB Part #
- C665827
- Package
- MSOP-8-EP
- Description
- -40℃~+125℃ 1 1.1A 1.2V~19.5V 20V 490mV@(1.1A) 75dB@(120Hz) Adjustable Over Current Protection、Over Temperature Protection Positive MSOP-8-EP Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 9
Minimum: 1
Full Reel: 2500
$0.01
Add To List
Available Order Qty: 9
In-stock Item Pricing
Qty Unit Price
1+
$6.1266
10+
$5.2998
30+
$4.6239
100+
$4.1262
500+
$3.8982
1000+
$3.7938
Related Products
Welcome back, may I help you?