
* Images are for reference only
LT1965HT#PBF
Extended
- Manufacturer
- Analog Devices
- MFR.Part #
- LT1965HT#PBF
- JLCPCB Part #
- C665816
- Package
- TO-220-5
- Description
- -40℃~+150℃ 1 1.1A 1.2V~19.5V 20V 490mV@(1A) 75dB@(120Hz) Adjustable Over Current Protection、Over Temperature Protection Positive TO-220-5 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 50
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$5.2657
200+
$2.0389
500+
$1.9666
1000+
$1.9313
Related Products
Welcome back, may I help you?