
* Images are for reference only
LT1964ES5-SD#PBF
Extended
- Manufacturer
- Analog Devices
- MFR.Part #
- LT1964ES5-SD#PBF
- JLCPCB Part #
- C117431
- Package
- SOT-23-5
- Description
- -40℃~+125℃@(Tj) 1 1.22V~20V 200mA 20V 30uA 30uVrms 340mV@(200mA) 54dB@(120Hz) Adjustable Negative Over Current Protection、Over Temperature Protection、Short Circuit Protection SOT-23-5 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 1000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$3.9238
10+
$3.3745
30+
$3.0492
100+
$2.5144
500+
$2.3614
1000+
$2.2937
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?