
* Images are for reference only
LT1963AEST-1.5#TRPBF
Extended
- Manufacturer
- Analog Devices
- MFR.Part #
- LT1963AEST-1.5#TRPBF
- JLCPCB Part #
- C579951
- Package
- SOT-223-3
- Description
- -40℃~+125℃@(Tj) 1 1.5A 1.5V 1mA 20V 40uVrms 450mV@(1.5A) 63dB@(120Hz) Fixed Over Temperature Protection、Reverse connection protection、Short Circuit Protection Positive SOT-223-3 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 4
Full Reel: 2000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.8591
10+
$2.4532
30+
$2.2003
100+
$1.9410
500+
$1.8234
1000+
$1.7735
Related Products
Welcome back, may I help you?