
* Images are for reference only
LT1963AES8-1.8#PBF
Extended
- Manufacturer
- Analog Devices
- MFR.Part #
- LT1963AES8-1.8#PBF
- JLCPCB Part #
- C665690
- Package
- SO-8
- Description
- -40℃~+125℃ 1 1.5A 1.8V 20V 40uVrms 550mV@(1.5A) 63dB@(120Hz) Fixed Over Current Protection、Over Temperature Protection Positive SO-8 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 10
Minimum: 1
Full Reel: 100
$0.01
Add To List
Available Order Qty: 10
In-stock Item Pricing
Qty Unit Price
1+
$7.1343
10+
$6.9908
30+
$6.2943
100+
$6.1976
Related Products
Welcome back, may I help you?