
* Images are for reference only
LT1963AEQ-3.3#PBF
Extended
- Manufacturer
- Analog Devices
- MFR.Part #
- LT1963AEQ-3.3#PBF
- JLCPCB Part #
- C133146
- Package
- D2PAK-5
- Description
- -40℃~+125℃@(Tj) 1 1.5A 1mA 20V 3.3V 340mV 40uVrms 63dB@(120Hz) Fixed Over Current Protection、Over Temperature Protection Positive D2PAK-5 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 12
Minimum: 1
Full Reel: 50
$0.01
Add To List
Available Order Qty: 9
In-stock Item Pricing
Qty Unit Price
1+
$11.2481
10+
$9.7823
30+
$8.8880
100+
$8.1383
Related Products
Welcome back, may I help you?