
* Images are for reference only
LT1952MPGN#TRPBF
Extended
- Manufacturer
- Analog Devices
- MFR.Part #
- LT1952MPGN#TRPBF
- JLCPCB Part #
- C665631
- Package
- SSOP-16-150mil
- Description
- -55℃~+125℃ 100kHz~500kHz 9.25V~25V 90% Adjustable soft-start、Under-voltage lockout、Leading edge blanking、Slope compensation、Hiccup current limiting、Synchronous rectification drive Forward SSOP-16-150mil DC-DC Converters ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 2500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$17.6715
200+
$6.8386
500+
$6.5993
1000+
$6.4805
Welcome back, may I help you?