
* Images are for reference only
LT1801IDD#TRPBF
Extended
- Manufacturer
- Analog Devices
- MFR.Part #
- LT1801IDD#TRPBF
- JLCPCB Part #
- C107761
- Package
- DFN-8(3x3)
- Description
- -40℃~+85℃ 2 25V/us 25nA 50mA 80MHz Reverse-phase input protection DFN-8(3x3) Precision Op Amps ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 4
Full Reel: 2500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.2607
10+
$2.2124
30+
$2.1818
100+
$2.1495
Welcome back, may I help you?