
* Images are for reference only
LT1790BIS6-3#TRPBF
Extended
- Manufacturer
- Analog Devices
- MFR.Part #
- LT1790BIS6-3#TRPBF
- JLCPCB Part #
- C665260
- Package
- TSOT-23-6
- Description
- -40℃~+85℃@(Ta) 25ppm/℃ 3.5V~18V 3V 56uVrms 5mA 80uA Fixed Series ±0.1% TSOT-23-6 Voltage Reference ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 4
Full Reel: 2500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.9654
200+
$1.1480
500+
$1.1078
1000+
$1.0886
Related Products
Welcome back, may I help you?