
* Images are for reference only
LT1790BCS6-1.25#TRPBF
Extended
- Manufacturer
- Analog Devices
- MFR.Part #
- LT1790BCS6-1.25#TRPBF
- JLCPCB Part #
- C665244
- Package
- TSOT-23-6
- Description
- 0℃~+70℃ 1.25V 10uVp-P 14uVrms 2.6V~18V 25ppm/℃ 5mA 60uA Fixed Series TSOT-23-6 Voltage Reference ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 176
Minimum: 1
Full Reel: 2500
$0.01
Add To List
Available Order Qty: 175
In-stock Item Pricing
Qty Unit Price
1+
$5.9135
10+
$5.0950
30+
$4.5971
100+
$4.1782
Related Products
Welcome back, may I help you?