
* Images are for reference only
LT1785CS8#TRPBF
Extended
- Manufacturer
- Analog Devices
- MFR.Part #
- LT1785CS8#TRPBF
- JLCPCB Part #
- C579886
- Package
- SO-8
- Description
- 0℃~+70℃ 1 1 128 250Kbps 4.75V~5.25V 5.5mA Half-Duplex Transceiver SO-8 RS-485 / RS-422 ICs ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 253
Minimum: 1
Full Reel: 2500
$0.01
Add To List
Available Order Qty: 253
In-stock Item Pricing
Qty Unit Price
1+
$5.6682
10+
$4.8661
30+
$4.3764
100+
$3.9673
Related Products
Welcome back, may I help you?