
* Images are for reference only
LT1767EMS8-5#TRPBF
Extended
- Manufacturer
- Analog Devices
- MFR.Part #
- LT1767EMS8-5#TRPBF
- JLCPCB Part #
- C665119
- Package
- MSOP-8
- Description
- 0℃~+125℃@(TJ) 1 1.25MHz 1.5A 3V~25V 5V Buck Buck Built-in Fixed No MSOP-8 DC-DC Converters ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 2
Minimum: 1
Full Reel: 2500
$0.01
Add To List
Available Order Qty: 2
In-stock Item Pricing
Qty Unit Price
1+
$8.3564
10+
$8.1710
30+
$8.0468
100+
$7.9227
Related Products
Welcome back, may I help you?