
* Images are for reference only
LT1767EMS8-5#PBF
Extended
- Manufacturer
- Analog Devices
- MFR.Part #
- LT1767EMS8-5#PBF
- JLCPCB Part #
- C665118
- Package
- MSOP-8
- Description
- 0℃~+125℃@(TJ) 1 1.25MHz 1.5A 3V~25V 5V Buck Buck Built-in Fixed No MSOP-8 DC-DC Converters ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 8
Minimum: 1
Full Reel: 50
$0.01
Add To List
Available Order Qty: 8
In-stock Item Pricing
Qty Unit Price
1+
$12.7194
10+
$11.2842
30+
$10.3338
100+
$9.5055
Related Products
Welcome back, may I help you?