
* Images are for reference only
LT1764ET#PBF
Extended
- Manufacturer
- Analog Devices
- MFR.Part #
- LT1764ET#PBF
- JLCPCB Part #
- C665082
- Package
- TO-220-5
- Description
- -40℃~+125℃@(Tj) 1 1.21V~20V 20V 3A 40uVrms 63dB@(120Hz) 660mV@(3A) Adjustable Over Current Protection、Over Temperature Protection Positive TO-220-5 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 2
Minimum: 1
Full Reel: 50
$0.01
Add To List
Available Order Qty: 2
In-stock Item Pricing
Qty Unit Price
1+
$13.0093
10+
$12.3993
30+
$11.3396
100+
$10.4165
Related Products
Welcome back, may I help you?