
* Images are for reference only
LT1764EQ-1.5#TRPBF
Extended
- Manufacturer
- Analog Devices
- MFR.Part #
- LT1764EQ-1.5#TRPBF
- JLCPCB Part #
- C665073
- Package
- DDPAK-5
- Description
- -40℃~+125℃@(Tj) 1 1.5V 20V 3A 63dB@(120Hz) 660mV@(3A) Fixed Over Current Protection、Over Temperature Protection、Reverse connection protection Positive DDPAK-5 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 750
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$6.7025
200+
$2.5943
750+
$2.5028
1500+
$2.4579
Related Products
Welcome back, may I help you?