
* Images are for reference only
LT1764AEFE-1.5#TRPBF
Extended
- Manufacturer
- Analog Devices
- MFR.Part #
- LT1764AEFE-1.5#TRPBF
- JLCPCB Part #
- C665033
- Package
- TSSOP-16-EP
- Description
- -40℃~+125℃ 1 1.5V 20V 3A 63dB@(120Hz) 660mV@(3A) Fixed Over Current Protection、Over Temperature Protection、Reverse connection protection Positive TSSOP-16-EP Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 2500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$6.3463
200+
$2.4564
500+
$2.3711
1000+
$2.3276
Welcome back, may I help you?