
* Images are for reference only
LT1763IS8#TRPBF
Extended
- Manufacturer
- Analog Devices
- MFR.Part #
- LT1763IS8#TRPBF
- JLCPCB Part #
- C665000
- Package
- SO-8
- Description
- -40℃~+125℃ 1 1.22V~20V 20V 20uVrms 450mV@(500mA) 500mA 65dB@(120Hz) Adjustable Over Current Protection、Over Temperature Protection Positive SO-8 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 102
Minimum: 1
Full Reel: 2500
$0.01
Add To List
Available Order Qty: 78
In-stock Item Pricing
Qty Unit Price
1+
$4.6293
10+
$3.9947
30+
$3.6178
100+
$3.2376
500+
$3.0621
1000+
$2.9815
Related Products
Welcome back, may I help you?