
* Images are for reference only
LT1763CS8-2.5#PBF
Extended
- Manufacturer
- Analog Devices
- MFR.Part #
- LT1763CS8-2.5#PBF
- JLCPCB Part #
- C59233
- Package
- SO-8
- Description
- -40℃~+125℃@(Tj) 1 2.5V 20V 20uVrms 300mV 30uA 500mA 65dB@(120Hz) Fixed Over Current Protection、Over Temperature Protection、Reverse connection protection、Enable Positive SO-8 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 5
Full Reel: 2500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.8846
10+
$1.8427
30+
$1.8153
100+
$1.7815
Related Products
Welcome back, may I help you?