
* Images are for reference only
LT1634ACS8-1.25#PBF
Extended
- Manufacturer
- Analog Devices
- MFR.Part #
- LT1634ACS8-1.25#PBF
- JLCPCB Part #
- C579791
- Package
- SO-8
- Description
- 0℃~+70℃ 1.25V 100mA 10ppm/℃ 10uA 10uA 10uVp-p Fixed Parallel ±0.05% SO-8 Voltage Reference ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 51
Minimum: 1
Full Reel: 100
$0.01
Add To List
Available Order Qty: 50
In-stock Item Pricing
Qty Unit Price
1+
$15.4160
10+
$14.7385
30+
$13.5664
100+
$12.5421
Related Products
Welcome back, may I help you?