
* Images are for reference only
LT1490ACS8#PBF
Extended
- Manufacturer
- Analog Devices
- MFR.Part #
- LT1490ACS8#PBF
- JLCPCB Part #
- C117366
- Package
- SO-8
- Description
- 0.06V/us 0℃~+70℃ 1nA 2 200kHz 25mA 50uA Built-in compensation、Overvoltage protection、Reverse-phase input protection、Power rail sequencing tolerance SO-8 Operational Amplifier ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 26
Minimum: 1
Full Reel: 100
$0.01
Add To List
Available Order Qty: 9
In-stock Item Pricing
Qty Unit Price
1+
$6.5630
10+
$6.4197
30+
$6.3247
100+
$6.2280
Related Products
Welcome back, may I help you?