
* Images are for reference only
LT1469IDF-2#PBF
Extended
- Manufacturer
- Analog Devices
- MFR.Part #
- LT1469IDF-2#PBF
- JLCPCB Part #
- C5666384
- Package
- DFN-12(4x4)
- Description
- -40℃~+85℃ 110dB 2 200MHz 225uV 22mA 30V 30V/us 3nA 5nV/√Hz@10kHz 6uV/℃ DFN-12(4x4) Operational Amplifier ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 91
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$22.8258
182+
$9.1088
455+
$8.8043
1001+
$8.6529
Welcome back, may I help you?