
* Images are for reference only
LT1461DHS8-3.3#PBF
Extended
- Manufacturer
- Analog Devices
- MFR.Part #
- LT1461DHS8-3.3#PBF
- JLCPCB Part #
- C663909
- Package
- SO-8
- Description
- -40℃~+125℃ 3.3V 3.8V~20V 35uA 3ppm/℃ 50mA Fixed Series ±0.15% SO-8 Voltage Reference ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 100
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$7.5336
10+
$7.3596
30+
$7.2436
100+
$7.1277
Related Products
Welcome back, may I help you?